Reference Only
2EB3
Power Line Filters POWER LINE SINGLE PHASE SP
Datasheet
2EB3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase EMC/RFI Filter | |
| Voltage Rating | 250 VAC | |
| Current Rating | 2 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Wire | |
| Leakage Current | 360 uA | |
| Packaging | Each | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Compliance | UL; CSA; VDE | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Part # Aliases | 2EB3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
336
On Order
336 expected 06-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 168 / Multiples: 56)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.45 | $2,427.60 | |
| $13.74 | $6,924.96 | |
| $13.59 | $13,698.72 | |
| $13.45 | $33,894.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes