Reference Only
298-08-01100
Heavy Duty Power Connectors SCKT HOUSING CONN SIZE 12 20
Datasheet
298-08-01100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Elcon Drawer | |
| Product | Housings | |
| Number of Positions | 29 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 250 V | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Bulk | |
| Tradename | ELCON | |
| For Use With | ELCON Drawer Series Connector | |
| Housing Color | Black | |
| Housing Gender | Socket (Female) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
611In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.90 | $10.90 | |
| $10.80 | $54.00 | |
| $10.69 | $106.90 | |
| $10.58 | $264.50 | |
| $10.04 | $903.60 | |
| $8.91 | $4,811.40 | |
| $8.48 | $8,776.80 |
Need more?
Associated Parts
TE Connectivity
Heavy Duty Power Connectors PIN HOUSING CONN SIZE 12 20
My Notes
Sign into see notes.