Reference Only

293359-1

Lighting Connectors TUBE FOR SVT CABLE

Manufacturer:

Mfr Part:
293359-1

TTI Part:
293359-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
ProductAccessories
Number of Positions1 Position
Housing MaterialPolybutylene Terephthalate (PBT)
SeriesNECTOR S
PackagingEach
Accessory TypeTube
ColorWhite
Product TypeLighting Connectors
SubcategoryPower
TradenameNECTOR
Voltage Rating42 V, 125 V

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 16,000 / Multiples: 16,000)
Quantity Unit PriceExt. Price
$0.153$2,448.00
$0.152$4,864.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes