Reference Only

292448-1

Cylindrical Battery Contacts, Clips, Holders & Springs 3.0MM PITCH 3P SMT ASSY BATTERY CONN

Manufacturer:

Mfr Part:
292448-1

TTI Part:
292448-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCylindrical Battery Contacts, Clips, Holders & Springs
PackagingReel
Product TypeCylindrical Battery Contacts, Clips, Holders & Springs
SubcategoryBattery

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.77$4,620.00
$0.668$8,016.00
$0.621$18,630.00
$0.615$33,210.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.