Reference Only

292304-5

USB Connectors USB B R/A RECP CONN

Manufacturer:

Mfr Part:
292304-5

TTI Part:
292304-5

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryUSB Connectors
ProductUSB Type B Connectors
GenderJack (Female)
StandardUSB 2.0
Termination StyleSolder
Number of Contacts4 Contact
Number of Ports1 Port
Mounting AngleRight Angle
PackagingTray
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Product TypeUSB Connectors
SeriesB
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$1.64$984.00
$1.18$6,372.00
$1.09$27,468.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes