Reference Only

292304-3

USB Connectors RCPT TYPE B R/A PCB

Manufacturer:

Mfr Part:
292304-3

TTI Part:
292304-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryUSB Connectors
ProductUSB Type B Connectors
GenderJack (Female)
StandardUSB 2.0
Termination StyleSolder
Number of Contacts4 Contact
Number of Ports1 Port
Mounting AngleRight Angle
PackagingTray
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Product TypeUSB Connectors
SeriesB
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 600 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.00$1,200.00
$1.44$7,776.00
$1.37$34,524.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.