Reference Only

292304-1

USB Connectors 4P 'B' RECEPTACLE

Manufacturer:

Mfr Part:
292304-1

TTI Part:
292304-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryUSB Connectors
ProductUSB Type B Connectors
GenderJack (Female)
Termination StyleSolder
Number of Contacts4 Contact
Number of Ports1 Port
Current Rating1 A
Voltage Rating30 VAC
Mounting AngleRight Angle
PackagingTray
ColorBlack
Contact MaterialCopper Alloy
Contact PlatingGold
FeaturesWithout Locking Feature
Flammability RatingUL 94 V-0
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeUSB Connectors
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

15,200In Stock

12,600 expected 23-Jul-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.613$61.30
$0.606$181.80
$0.599$299.50
$0.593$593.00
$0.586$879.00
$0.579$1,447.50
Need more?
Sign in to add projects and notes