Reference Only
292303-5
USB Connectors TYPE A R/A RCPT ASSY THRU HOLE
Datasheet
292303-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Termination Style | Solder Pin | |
| Number of Ports | 1 Port | |
| Mounting Angle | Right Angle | |
| Packaging | Tube | |
| Contact Material | Nickel | |
| Contact Plating | Gold | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
240In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.79 | $23.70 | |
| $0.78 | $46.80 | |
| $0.77 | $785.40 | |
| $0.76 | $1,459.20 | |
| $0.724 | $4,170.24 | |
| $0.717 | $8,259.84 | |
| $0.71 | $19,084.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.