Reference Only
292303-4
USB Connectors USB A R/A RCPT T/H
Datasheet
292303-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Type | USB Type A | |
| Gender | Jack (Female) | |
| Termination Style | Through Hole | |
| Number of Ports | 1 Port | |
| Mounting Angle | Right Angle | |
| Mounting Style | PCB Mount | |
| Packaging | Tube | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Product Type | USB Connectors | |
| Series | A | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4,770In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.60 | $48.00 | |
| $1.57 | $94.20 | |
| $1.49 | $759.90 | |
| $1.44 | $1,468.80 | |
| $1.42 | $2,726.40 | |
| $1.33 | $7,660.80 | |
| $1.29 | $14,860.80 | |
| $1.27 | $34,137.60 |
Need more?
Sign in to add projects and notes