Reference Only
292250-4
Headers & Wire Housings 4 POS HDR R/A PCB 2mm
Datasheet
292250-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Application | Wire-to-Board | |
| Contact Gender | Pin (Male) | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Current Rating | 4 A | |
| Housing Color | Natural | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Mounting Style | Through Hole | |
| Number of Positions | 4 Position | |
| Number of Rows | 1 Row | |
| Packaging | Each | |
| Pitch | 2 mm (0.079 in) | |
| Product Type | Headers & Wire Housings | |
| Series | AMP CT | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Solder Pin | |
| Tradename | Common Termination | |
| Voltage Rating | 125 V | |
| Wire Gauge | 28 AWG to 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 16,000 / Multiples: 16,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.278 | $4,448.00 | |
| $0.248 | $7,936.00 | |
| $0.245 | $15,680.00 | |
| $0.243 | $27,216.00 | |
| $0.241 | $61,696.00 | |
| $0.238 | $121,856.00 |
Need more?
Associated Parts

Headers & Wire Housings 4 PIN SOCKET CONN.

Headers & Wire Housings RCPT 4 POS CRIMP 2mm
Sign in to add projects and notes