Reference Only

292230-6

Headers & Wire Housings 6P SMT HDR VT MINI 1.5mm

Manufacturer:

Mfr Part:
292230-6

TTI Part:
292230-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions6 Position
Pitch1.5 mm (0.059 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
SeriesMini CT
TradenameCommon Termination
ApplicationWire-to-Board
Wire Gauge28 AWG to 24 AWG
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialBrass
Contact TypePin (Male)
Current Rating2 A
Housing ColorNatural
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.492$984.00
$0.421$2,526.00
$0.373$3,730.00
$0.347$9,022.00
$0.343$17,150.00
$0.34$34,000.00
Need more?

Associated Parts

353293-6 TE Connectivity

TE Connectivity

Headers & Wire Housings RCPT 6 POS GRY MINI 1.5mm

My Notes

Sign into see notes.