Reference Only

292227-2

Headers & Wire Housings 2P SMT HDR R/A MINI

Manufacturer:

Mfr Part:
292227-2

TTI Part:
292227-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions2 Position
Pitch1.5 mm (0.059 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingTin
SeriesMini CT
TradenameCommon Termination
ApplicationWire-to-Board
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialBrass
Current Rating2 A
Housing ColorNatural
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,200In Stock

5,600 expected 22-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 700 / Multiples: 700)
Quantity Unit PriceExt. Price
$0.87$609.00
Need more?

Associated Parts

353908-2 TE Connectivity

TE Connectivity

Headers & Wire Housings RCPT 2 POS WHT MINI CRIMP 1.5mm
353293-2 TE Connectivity

TE Connectivity

Headers & Wire Housings RCPT 2 POS GRY MINI 1.5mm
Sign in to add projects and notes