Reference Only
292207-2
Headers & Wire Housings 2P DIP HDR VT MINI NAT 1.5mm
Datasheet
292207-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 2 Position | |
| Pitch | 1.5 mm (0.059 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | Mini CT | |
| Tradename | Common Termination | |
| Application | Wire-to-Board | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Material | Brass | |
| Current Rating | 2 A | |
| Housing Color | Natural | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
30,250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2,750 / Multiples: 2,750)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.181 | $497.75 |
Need more?
Associated Parts

TE Connectivity
Headers & Wire Housings RCPT 2 POS WHT MINI CRIMP 1.5mm

TE Connectivity
Headers & Wire Housings RCPT 2 POS GRY MINI 1.5mm
Sign in to add projects and notes