Reference Only

292206-4

Headers & Wire Housings 4P DIP HDR R/A MINI NAT 1.5mm

Manufacturer:

Mfr Part:
292206-4

TTI Part:
292206-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions4 Position
Pitch1.5 mm (0.059 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingTin
SeriesMini CT
TradenameCommon Termination
ApplicationWire-to-Board
Wire Gauge28 AWG to 24 AWG
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialBrass
Current Rating2 A
Housing ColorNatural
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 7,000 / Multiples: 7,000)
Quantity Unit PriceExt. Price
$0.385$2,695.00
$0.343$4,802.00
$0.34$9,520.00
$0.337$18,872.00
$0.333$34,965.00
$0.33$83,160.00
Need more?

Associated Parts

353908-4 TE Connectivity

TE Connectivity

Headers & Wire Housings RCPT 4 POS WHT MINI CRIMP 1.5mm
353293-4 TE Connectivity

TE Connectivity

Headers & Wire Housings RCPT 4 POS GRY MINI 1.5mm

My Notes

Sign into see notes.