Reference Only
292156-4
Headers & Wire Housings CT RELAY HDR ASSY FREE HANGING
Datasheet
292156-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 4 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | AMP CT | |
| Application | Wire-to-Board, Wire-to-Wire | |
| Wire Gauge | 30 AWG to 22 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Contact Material | Brass | |
| Current Rating | 4 A | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12,000 / Multiples: 12,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.50 | $6,000.00 | |
| $0.475 | $17,100.00 | |
| $0.47 | $28,200.00 | |
| $0.466 | $50,328.00 | |
| $0.458 | $115,416.00 | |
| $0.445 | $224,280.00 |
Need more?
Associated Parts

Headers & Wire Housings 4 PIN SOCKET CONN.

Headers & Wire Housings RCPT 4 POS CRIMP 2mm
Sign in to add projects and notes