Reference Only

284972-1

Automotive Connectors 52 POS. MQS FEMALE CONN KIT ASSY F

Manufacturer:

Mfr Part:
284972-1

TTI Part:
284972-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions52 Position
Pitch2.54 mm (0.1 in)
GenderReceptacle (Female)
Mounting StyleThrough Hole
Contact PlatingTin
ColorBlack
Sealed / UnsealedUnsealed
PackagingEach
ApplicationSignal, Wire-to-Board/Device
Contact GenderWithout Socket Contacts
Contact TypeSocket
Description/FunctionMQS, Housing for Female Terminals
Height54 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length34.9 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Number of Rows4 Row
Product TypeAutomotive Connectors
Row Spacing3 mm
SubcategoryAutomotive Connectors
Voltage Rating24 VDC
Width23.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$1.89$756.00
Need more?

My Notes

Sign into see notes.