Reference Only

284869-1

Automotive Connectors 8 P. MICRO QUADLOCK SYSTEM PIN

Manufacturer:

Mfr Part:
284869-1

TTI Part:
284869-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions8 Position
Pitch2.54 mm (0.1 in)
GenderPlug (Male)
ColorBlack
Sealed / UnsealedUnsealed
SeriesMQS
PackagingEach
ApplicationSignal, Wire-to-Wire
Contact TypePin
Description/FunctionMQS, Housing for Male Trminals
Height28.5 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length16.7 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing3.1 mm
SubcategoryAutomotive Connectors
TradenameMQS
Voltage Rating24 VDC
Width13.7 mm

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.88$1,320.00
$0.86$12,900.00
$0.85$25,500.00
$0.84$50,400.00
Need more?

My Notes

Sign into see notes.