Reference Only
284863-1
Automotive Connectors SINGLE WIRE SEAL F. EXT INS.DIA1 2-2 1mm
Datasheet
284863-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wire Seal | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Press Fit | |
| Color | Orange | |
| Packaging | Each | |
| Description/Function | Round Connector System, Automotive Seals & Cavity Plugs | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Single Wire Seal (SWS) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 4016930090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0274 | $274.00 | |
| $0.0271 | $542.00 | |
| $0.0269 | $1,345.00 | |
| $0.0247 | $3,705.00 | |
| $0.0222 | $8,880.00 | |
| $0.02 | $17,000.00 | |
| $0.0198 | $33,660.00 |
Need more?
My Notes
Sign into see notes.