Reference Only

284743-1

Automotive Connectors 94 POS CONN+COVER AND CPS KIT

Manufacturer:

Mfr Part:
284743-1

TTI Part:
284743-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductAccessories
Number of Positions94 Position
Pitch2.54 mm (0.1 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesMQS
PackagingKit
ApplicationWire to Board/Device
Contact GenderWithout Socket Contacts
Height74.3 mm
Housing MaterialPolyamide (PA)
Length97 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows4 Row
Product TypeAutomotive Connectors
Row Spacing5 mm
SubcategoryAutomotive Connectors
TradenameMQS
Voltage Rating24 VDC
Width46 mm

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

642In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.06$10.06
$9.95$49.75
$9.84$98.40
$9.48$758.40
$8.58$4,804.80
$8.29$12,600.80
$8.20$24,928.00
$8.11$81,100.00
Need more?
Sign in to add projects and notes