Reference Only
284583-1
Automotive Connectors CAVITY PLUG FOR 64 POS CO
Datasheet
284583-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cavity Plug | |
| Mounting Style | Push-In | |
| Termination Style | Press Fit | |
| Color | Yellow | |
| Series | MQS | |
| Packaging | Bulk | |
| Housing Material | Polyamide (PA) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Brazil |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
118,750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.062 | $15.50 | |
| $0.06 | $30.00 | |
| $0.058 | $58.00 | |
| $0.057 | $2,850.00 | |
| $0.055 | $5,500.00 | |
| $0.054 | $10,800.00 | |
| $0.052 | $20,800.00 | |
| $0.051 | $40,800.00 |
Need more?
Sign in to add projects and notes