Reference Only

284513-6

Pluggable Terminal Blocks 6 POS TERMI-BLOK HDR 900 POL.

Manufacturer:

Mfr Part:
284513-6

TTI Part:
284513-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions6 Position
Pitch3.81 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating11 A
Voltage Rating300 VAC
Wire Gauge Min30 AWG
Wire Gauge Max14 AWG
ColorGreen
PackagingBulk
Contact MaterialPhosphor Bronze
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Mounting AngleRight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Wire OrientationRight angle

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

27In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.14$5.70
Need more?

Associated Parts

284507-6 TE Connectivity
Mating Product

TE Connectivity

Pluggable Terminal Blocks 6 POS TERMI-BLOK PLUG STAC 3,8

My Notes

Sign into see notes.