Reference Only

284512-8

Pluggable Terminal Blocks 8 POS TERMI-BLOK HDR 900 POLAR

Manufacturer:

Mfr Part:
284512-8

TTI Part:
284512-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions8 Position
Pitch3.5 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating11 A
Voltage Rating300 VAC
Wire Gauge Min30 AWG
Wire Gauge Max14 AWG
PackagingEach
Contact MaterialPhosphor Bronze
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Mounting AngleRight Angle
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Wire OrientationRight angle

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.01$201.00
$1.98$396.00
$1.79$716.00
$1.72$1,204.00
$1.66$1,992.00
$1.63$4,075.00
$1.15$5,980.00
$1.05$10,500.00
Need more?

Associated Parts

284506-8 TE Connectivity
Mating Product

TE Connectivity

Pluggable Terminal Blocks 8 POS TERMI-BLOK PLUG STACK 3,

My Notes

Sign into see notes.