Reference Only
284512-3
Pluggable Terminal Blocks 3 POS TERMI-BLOK HDR 900 POLAR
Datasheet
284512-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 3 Position | |
| Pitch | 3.5 mm | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Current Rating | 11 A | |
| Voltage Rating | 300 VAC | |
| Wire Gauge Min | 30 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Green | |
| Packaging | Each | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA) | |
| Mounting Angle | Right | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9,600 / Multiples: 9,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.494 | $4,742.40 | |
| $0.452 | $8,678.40 | |
| $0.413 | $11,894.40 | |
| $0.409 | $15,705.60 | |
| $0.405 | $23,328.00 | |
| $0.401 | $42,345.60 |
Need more?
Available Regional Inventory
6,400 available now at ttieurope.com
Associated Parts

Pluggable Terminal Blocks 3 POS TERMI-BLOK PLUG STACK 3,
My Notes
Sign into see notes.