Reference Only

284511-4

Pluggable Terminal Blocks 4 POS TERMI-BLOK PLUG C. VITI

Manufacturer:

Mfr Part:
284511-4

TTI Part:
284511-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions4 Position
Pitch3.81 mm
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating11 A
Voltage Rating300 VAC
Wire Gauge Min30 AWG
Wire Gauge Max14 AWG
ColorGreen
PackagingEach
Contact MaterialPhosphor Bronze
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Mounting AngleRight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Wire OrientationSide

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$3.92$2,352.00
$3.31$3,972.00
$2.82$15,228.00
$2.52$25,704.00
$2.33$58,716.00
Need more?

Associated Parts

284541-4 TE Connectivity
Mating Product

TE Connectivity

Pluggable Terminal Blocks 4 POS TERMI-BLOK 900 SF 3 81 m

My Notes

Sign into see notes.