Reference Only
284510-4
Pluggable Terminal Blocks 4P TERMI-BLOK PLUG CON VITI
Datasheet
284510-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 4 Position | |
| Pitch | 3.5 mm | |
| Termination Style | Screw | |
| Mounting Style | Cable Mounts | |
| Current Rating | 11 A | |
| Voltage Rating | 300 VAC | |
| Wire Gauge Min | 30 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Green | |
| Packaging | Each | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA) | |
| Mounting Angle | Right Angle | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Wire Orientation | Side |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,200 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.29 | $3,948.00 | |
| $3.02 | $18,120.00 | |
| $2.99 | $32,292.00 | |
| $2.96 | $74,592.00 |
Need more?
Associated Parts

Pluggable Terminal Blocks 4P TERMIBLOK HDR DIR C VITI
Sign in to add projects and notes