Reference Only

284507-2

Pluggable Terminal Blocks 2 POS TERMI-BLOK PLUG STAC 3,8

Manufacturer:

Mfr Part:
284507-2

TTI Part:
284507-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions2 Position
Pitch3.81 mm
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating11 A
Voltage Rating300 VAC
Wire Gauge Min30 AWG
Wire Gauge Max14 AWG
ColorGreen
PackagingBulk
Contact MaterialPhosphor Bronze
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Mounting AngleRight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Wire OrientationSide

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

5,550In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.88$22.00
$0.88$44.00
$0.87$87.00
$0.86$172.00
$0.85$255.00
$0.81$972.00
$0.78$1,872.00
$0.75$5,400.00
Need more?

Associated Parts

284517-2 TE Connectivity
Mating Product

TE Connectivity

Pluggable Terminal Blocks 2P TERMIBLOK HDR DIR POLAR
284513-2 TE Connectivity
Mating Product

TE Connectivity

Pluggable Terminal Blocks HEADER 2P R/A 3.81MM

My Notes

Sign into see notes.