Reference Only

2842543-3

Pluggable Terminal Blocks 3P Spring TB Plug 5.0, GN

Manufacturer:

Mfr Part:
2842543-3

TTI Part:
2842543-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPluggable Terminal Blocks
ProductPlug
Number of Positions3 Position
Pitch5 mm
Connection MethodSpring
Termination StyleCrimp
Mounting StylePCB Mount
Current Rating15 A
Voltage Rating300 VAC
Wire Gauge Min24 AWG
Wire Gauge Max14 AWG
Wire Gauge Range24 AWG to 14 AWG
ColorGreen
PackagingEach
Contact MaterialPhosphor Bronze
Contact PlatingTin
Flammability RatingUL 94 V-0
Height21.3 mm
Housing MaterialPolyamide (PA)
Length15 mm
Mounting AngleRight Angle
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width15 mm
Wire OrientationStraight

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,440 / Multiples: 1,440)
Quantity Unit PriceExt. Price
$1.95$2,808.00
$1.92$11,059.20
$1.89$19,051.20
$1.86$37,497.60
$1.52$45,964.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.