Reference Only

2842516-3

Pluggable Terminal Blocks 3P TB HDR VT (180) 5.08, GN

Manufacturer:

Mfr Part:
2842516-3

TTI Part:
2842516-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPluggable Terminal Blocks
ProductHeader
Number of Positions3 Position
Pitch5.08 mm
Connection MethodSolder
Termination StyleThrough Hole
Mounting StylePCB Mount
Current Rating15 A
Voltage Rating300 VAC
ColorGreen
PackagingEach
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height12 mm
Housing MaterialPolyamide (PA)
Length17.24 mm
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width8.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,600 / Multiples: 1,600)
Quantity Unit PriceExt. Price
$0.414$662.40
$0.409$2,617.60
$0.401$4,491.20
$0.371$7,716.80
$0.295$8,968.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.