Reference Only

284223-4

Automotive Connectors 24 POS KIT ASSY FOR AIR BAG

Manufacturer:

Mfr Part:
284223-4

TTI Part:
284223-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions24 Position
Pitch2.54 mm (0.1 in)
GenderSocket (Female)
ColorBlack
Sealed / UnsealedUnsealed
SeriesMQS
PackagingEach
ApplicationWire to Wire
Contact GenderSocket (Female)
Height39.9 mm
Housing MaterialPolyamide (PA)
Length38.3 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Mounting AngleRight Angle
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing5.2 mm
SubcategoryAutomotive Connectors
TradenameMQS
Voltage Rating24 VDC
Width17.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8536694030
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,300 / Multiples: 650)
Quantity Unit PriceExt. Price
$2.63$3,419.00
$2.60$5,070.00
$2.56$8,320.00
$2.53$26,312.00
Need more?

My Notes

Sign into see notes.