Reference Only
2842126-5
Board to Board & Mezzanine Connectors 10P,2MM,BRK HDR, DRVT,2.8,0.1AU,TB
Datasheet
2842126-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 10 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Current Rating | 2 A | |
| Voltage Rating | 125 VAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Housing Material | Polyamide (PA) | |
| Series | AMPMODU 2 mm | |
| Packaging | Tube | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | Straight Pin | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Termination Post Length | 2.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
290In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 58 / Multiples: 58)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.613 | $35.55 | |
| $0.581 | $67.39 | |
| $0.575 | $133.40 | |
| $0.532 | $277.70 | |
| $0.50 | $522.00 | |
| $0.495 | $918.72 |
Need more?
Sign in to add projects and notes