Reference Only
284046-2
Pluggable Terminal Blocks TERMI-BLOK VERTICAL PLUG STACK
Datasheet
284046-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pluggable Terminal Blocks | |
| Connection Method | Screw | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Current Rating | 15 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA) | |
| Mounting Angle | Vertical | |
| Number of Positions | 2 Position | |
| Packaging | Each | |
| Pitch | 5 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Subcategory | Terminal Blocks | |
| Voltage Rating | 300 V | |
| Wire Gauge Max | 12 AWG | |
| Wire Gauge Min | 30 AWG | |
| Wire Orientation | Side |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,200 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.17 | $1,404.00 | |
| $1.16 | $6,960.00 | |
| $1.15 | $12,420.00 | |
| $1.14 | $28,728.00 |
Need more?
Associated Parts

Pluggable Terminal Blocks 2POS 5.0MM CE VRT HDR,TRM BLK

Pluggable Terminal Blocks 2POS 5.0MM CE R/A HDR,TRM BLK

Pluggable Terminal Blocks TERMI-BLOK HEADER ASSY90 2P.

Pluggable Terminal Blocks TERMI-BLOK HEADER,ASSY 2P. 5

Pluggable Terminal Blocks 2 POS TERMI-BLOK HDR RT ANGLE
Sign in to add projects and notes