Reference Only
2840393-1
New Product
Terminals HC-STAK 25,TERMINAL
Datasheet
2840393-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Terminals | |
| Type | Blade | |
| Gender | Male | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 23 mm | |
| Mounting Style | Press In / Press Fit | |
| Color | Silver | |
| Contact Plating | Silver | |
| Contact Material | Silver | |
| Series | HC-STAK 25 | |
| Packaging | Bulk | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14,760In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.01 | $20.10 | |
| $1.99 | $99.50 | |
| $1.97 | $197.00 | |
| $1.95 | $487.50 | |
| $1.93 | $965.00 | |
| $1.91 | $1,910.00 | |
| $1.89 | $3,780.00 | |
| $1.85 | $18,500.00 |
Need more?
Sign in to add projects and notes