Reference Only

2834659-2

Headers & Wire Housings DYNAMIC ULTRA HDR HS BK 2P X

Manufacturer:

Mfr Part:
2834659-2

TTI Part:
2834659-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
Number of Positions2 Position
Pitch1.8 mm (0.071 in)
Number of Rows1 Row
Mounting StylePCB Mount
Termination StyleWire Wrap
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingTin
SeriesDynamic Ultra
ApplicationPower
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Contact MaterialCopper Alloy
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderReceptacle
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.388$155.20
$0.366$292.80
$0.359$430.80
$0.338$946.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.