Reference Only
2834334-1
Lighting Connectors 4.0PITCH ITB CONN 1P_W CAP_NATURAL
Datasheet
2834334-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Type | Poke Home Connector | |
| Number of Positions | 1 Position | |
| Termination Style | SMD/SMT | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide (PA) | |
| Packaging | Reel | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | Panel Mount | |
| Pitch | 4 mm | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Wire Gauge Max | 18 AWG | |
| Wire Gauge Min | 24 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,000 / Multiples: 7,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.226 | $1,582.00 | |
| $0.224 | $3,136.00 | |
| $0.222 | $6,216.00 | |
| $0.22 | $12,320.00 | |
| $0.218 | $22,890.00 | |
| $0.215 | $108,360.00 | |
| $0.213 | $213,213.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.