Reference Only
2834171-3
Lighting Connectors ULTRAMINIATURE SLIM CONTACT
Datasheet
2834171-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Contacts | |
| Type | Terminals | |
| Termination Style | SMD/SMT | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Packaging | Reel | |
| Flammability Rating | UL 94 V-0 | |
| Length | 5.9 mm | |
| Mounting Style | SMD/SMT | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Wire Gauge Max | 20 AWG | |
| Wire Gauge Min | 24 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 48,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.076 | $3,648.00 | |
| $0.073 | $7,008.00 | |
| $0.067 | $9,648.00 | |
| $0.066 | $19,008.00 | |
| $0.065 | $34,320.00 | |
| $0.065 | $65,520.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
40,000 available now at ttieurope.com
Sign in to add projects and notes