Reference Only
2834167-3
Lighting Connectors RELEASABLE SLIM CONTACT
Datasheet
2834167-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Contacts | |
| Type | Terminals | |
| Termination Style | SMD/SMT | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Packaging | Reel | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | SMD/SMT | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Wire Gauge Max | 18 AWG | |
| Wire Gauge Min | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,100 / Multiples: 2,100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.123 | $258.30 | |
| $0.102 | $2,784.60 | |
| $0.098 | $5,350.80 | |
| $0.097 | $10,592.40 | |
| $0.096 | $26,006.40 | |
| $0.095 | $48,877.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.