Reference Only

2834114-2

Fixed Terminal Blocks 5.08MM TOP ENTRY MSC 3P_GY

Manufacturer:

Mfr Part:
2834114-2

TTI Part:
2834114-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFixed Terminal Blocks
Number of Positions3 Position
Pitch5.08 mm
PackagingEach
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,240 / Multiples: 3,240)
Quantity Unit PriceExt. Price
$1.01$3,272.40
$1.00$12,960.00
$0.99$25,660.80
$0.98$50,803.20
Need more?
Sign in to add projects and notes