Reference Only

2834054-2

Lighting Connectors PLUG, 3P LATCHED POKE-IN WTW CONN.BK

Manufacturer:

Mfr Part:
2834054-2

TTI Part:
2834054-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
ProductConnectors
TypePlug Connector
Number of Positions3 Position
Termination StylePoke-In
Current Rating9 A
Contact PlatingTin
Contact MaterialCopper Alloy
Housing MaterialPolyamide (PA)
SeriesLIGHT-N-LOK
PackagingEach
ApplicationWire to Wire
ColorBlack
Flammability RatingUL 94 V-0
Height7.5 mm
Length25 mm
Mounting StyleFree Hanging
Pitch4.5 mm
Product TypeLighting Connectors
SubcategoryPower
Voltage Rating600 VAC
Width14.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 9,600 / Multiples: 2,400)
Quantity Unit PriceExt. Price
$0.311$2,985.60
$0.307$3,684.00
$0.301$15,170.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.