Reference Only
2834054-1
Lighting Connectors PLUG, 3P LATCHED POKE-IN WTW CONN.NL
Datasheet
2834054-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Type | Plug Connector | |
| Number of Positions | 3 Position | |
| Termination Style | Poke-In | |
| Current Rating | 9 A | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide (PA) | |
| Series | LIGHT-N-LOK | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Flammability Rating | UL 94 V-0 | |
| Height | 7.5 mm | |
| Length | 25 mm | |
| Mounting Style | Free Hanging | |
| Pitch | 4.5 mm | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Voltage Rating | 600 VAC | |
| Width | 14.3 mm | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge Min | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.508 | $203.20 | |
| $0.464 | $371.20 | |
| $0.447 | $536.40 | |
| $0.409 | $1,145.20 | |
| $0.375 | $3,600.00 | |
| $0.371 | $4,452.00 | |
| $0.364 | $18,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.