Reference Only
2834048-1
Lighting Connectors PLUG 2P LATCHED POKE-IN WTW CONN.NL
Datasheet
2834048-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Type | Plug Connector | |
| Number of Positions | 2 Position | |
| Termination Style | Poke-In | |
| Current Rating | 9 A | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide (PA) | |
| Series | LIGHT-N-LOK | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Color | Natural | |
| Flammability Rating | UL 94 V-0 | |
| Height | 7.5 mm | |
| Length | 25 mm | |
| Mounting Style | Free Hanging | |
| Pitch | 4.5 mm | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Voltage Rating | 600 VAC | |
| Width | 9.8 mm | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge Min | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48,000 / Multiples: 48,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.173 | $8,304.00 | |
| $0.167 | $16,032.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
5,000 available now at ttieurope.com
Sign in to add projects and notes