Reference Only
2834006-3
Lighting Connectors Modular Releasable Poke-In 3P Natural
Datasheet
2834006-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Type | Poke Home Connector | |
| Number of Positions | 3 Position | |
| Termination Style | SMD/SMT | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Reel | |
| Color | Natural | |
| Contact Type | Socket (Female) | |
| Height | 4.48 mm | |
| Length | 12.7 mm | |
| Mounting Style | SMD/SMT | |
| Pitch | 4 mm | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Width | 12 mm | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge Min | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 18,000 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.508 | $9,144.00 | |
| $0.501 | $25,250.40 | |
| $0.496 | $49,699.20 | |
| $0.491 | $122,848.20 | |
| $0.486 | $243,194.40 | |
| $0.454 | $454,090.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
17,400 available now at ttieurope.com
Sign in to add projects and notes