Reference Only

2834006-2

Lighting Connectors Modular Releasable Poke-In 2P Natural

Manufacturer:

Mfr Part:
2834006-2

TTI Part:
2834006-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
ProductConnectors
TypePoke Home Connector
Number of Positions2 Position
Termination StyleSMD/SMT
Contact PlatingTin
Contact MaterialCopper Alloy
Housing MaterialThermoplastic (TP)
PackagingReel
Contact TypeSocket (Female)
Height4.48 mm
Length12.7 mm
Mounting StyleSMD/SMT
Pitch4 mm
Product TypeLighting Connectors
SubcategoryPower
Width8 mm
Wire Gauge Max16 AWG
Wire Gauge Min22 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.32$256.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes