Reference Only
2834006-1
Lighting Connectors Modular Releasable Poke-In 1P Natural
Datasheet
2834006-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Type | Poke Home Connector | |
| Number of Positions | 1 Position | |
| Termination Style | SMD/SMT | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Reel | |
| Color | Natural | |
| Contact Type | Socket | |
| Height | 4.48 mm | |
| Length | 12.7 mm | |
| Mounting Style | SMD/SMT | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Width | 4 mm | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge Min | 22 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
35,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.141 | $141.00 | |
| $0.139 | $278.00 | |
| $0.137 | $2,740.00 | |
| $0.134 | $5,360.00 | |
| $0.132 | $6,600.00 | |
| $0.123 | $12,300.00 | |
| $0.121 | $30,250.00 | |
| $0.119 | $59,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes