Reference Only
2828502-1
Fiber Optic Connectors Ball Lens Plunger Assy EB16 socket
Datasheet
2828502-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Connectors | |
| Product | Curing Fixtures | |
| Color | Black | |
| Accessory Type | Curing Fixture | |
| Packaging | Each | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7616995190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $659.48 | $659.48 | |
| $643.00 | $1,286.00 | |
| $560.81 | $2,804.05 | |
| $555.26 | $5,552.60 | |
| $534.08 | $10,681.60 |
Need more?
Sign in to add projects and notes