Reference Only

2828412-1

Fiber Optic Connectors MT FERRULE KIT, MM, 12-F, W/ PINS, PLUG

Manufacturer:

Mfr Part:
2828412-1

TTI Part:
2828412-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Connectors
PackagingEach
Product TypeFiber Optic Connectors
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

24In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.20$40.20
$32.15$321.50
$32.14$964.20
$32.13$1,606.50
$32.12$3,212.00
Need more?
Sign in to add projects and notes