Reference Only

2828384-1

Fiber Optic Connectors CONN KIT,VITA66.4-DERIV,PLUG,DUAL-CAVITY

Manufacturer:

Mfr Part:
2828384-1

TTI Part:
2828384-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Connectors
SeriesVITA 66.4
PackagingEach
Product TypeFiber Optic Connectors
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCN3A611.y.1
HTS8536700000
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy

Documents

EDA / CAD Models

44In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$631.33$631.33
$584.79$2,923.95
$578.99$5,789.90
$573.25$11,465.00
Need more?
Sign in to add projects and notes