Reference Only

282837-3

Fixed Terminal Blocks TERMI-BLOK PCB MOUNT 3P

Manufacturer:

Mfr Part:
282837-3

TTI Part:
282837-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFixed Terminal Blocks
Number of Positions3 Position
ProductFixed Terminal Blocks
Termination StyleSolder Pin
Mounting StylePCB Mount
Current Rating13.5 A
Contact PlatingTin
Contact MaterialBrass
PackagingBulk
Connection MethodScrew Clamp
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Mounting AngleHorizontal
Pitch5.08 mm
Product TypeFixed Terminal Blocks
SubcategoryTerminal Blocks
Voltage Rating250 V
Wire Gauge Max16 AWG
Wire Gauge Min30 AWG
Wire OrientationSide

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

5,125In Stock

14,400 expected on  from 11-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.81$20.25
$0.734$36.70
$0.715$71.50
$0.555$888.00
$0.548$2,740.00
$0.542$5,420.00
$0.535$10,700.00
Need more?

My Notes

Sign into see notes.