Reference Only
282834-6
Fixed Terminal Blocks TERMI-BLOK PCB MOUNT, 90 6P.
Datasheet
282834-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 6 Position | |
| Pitch | 2.54 mm | |
| Connection Method | Screw Clamp | |
| Current Rating | 10 A | |
| Voltage Rating | 150 V | |
| Wire Gauge Min | 30 AWG | |
| Wire Gauge Max | 16 AWG | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Horizontal | |
| Packaging | Bulk | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Solder Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.38 | $3,504.00 | |
| $2.93 | $4,688.00 | |
| $2.55 | $14,280.00 | |
| $2.40 | $24,960.00 | |
| $2.18 | $43,600.00 | |
| $1.74 | $52,896.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
900 available now at ttieurope.com
Sign in to add projects and notes