Reference Only

282834-2

Fixed Terminal Blocks TERMI-BLOK PCB MOUNT, 90 2P.

Manufacturer:

Mfr Part:
282834-2

TTI Part:
282834-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFixed Terminal Blocks
Number of Positions2 Position
Pitch2.54 mm
Connection MethodScrew Clamp
Current Rating10 A
Voltage Rating150 V
Wire Gauge Min30 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
Mounting AngleVertical
PackagingBulk
Contact MaterialBrass
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialPolyamide (PA)
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
Wire OrientationSide

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

5,650In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.90$22.50
$0.81$243.00
$0.78$468.00
$0.717$860.40
$0.709$1,701.60
$0.676$4,867.20
$0.662$7,944.00
$0.654$14,126.40
Need more?
Sign in to add projects and notes