Reference Only
282832-4
Pluggable Terminal Blocks TERMI-BLOK PIN HEAD
Datasheet
282832-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 4 Position | |
| Pitch | 5 mm | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Current Rating | 12 A | |
| Voltage Rating | 300 VAC | |
| Color | Green | |
| Packaging | Each | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA) | |
| Mounting Angle | Vertical | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Wire Orientation | Vertical |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,200 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.469 | $562.80 | |
| $0.419 | $2,514.00 | |
| $0.401 | $4,330.80 | |
| $0.382 | $9,626.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Pluggable Terminal Blocks TERMI-BLOK PLUG 90&1
Sign in to add projects and notes